Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | TC234L32F200FACKXUMA1Copy |
| Manufacturer Standard Lead Time | 34 weeks |
| Newark Part No. | Re-Reel81AH0053RL Cut Tape81AH0053 |
| Product Range | AURIX Family TC2xx Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
1,973 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $15.400 | $15.40 |
| Total Price | $15.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $15.400 |
| 10+ | $12.160 |
| 100+ | $10.450 |
| 500+ | $9.970 |
| 1000+ | $9.770 |
| 2500+ | $9.570 |
| 10000+ | $9.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | TC234L32F200FACKXUMA1Copy |
| Manufacturer Standard Lead Time | 34 weeks |
| Newark Part No. | Re-Reel81AH0053RL Cut Tape81AH0053 |
| Product Range | AURIX Family TC2xx Series Microcontrollers |
| Technical Datasheet | |
| Product Range | AURIX Family TC2xx Series Microcontrollers |
| Device Core | TriCore |
| No. of Bits | 32bit |
| Data Bus Width | 32bit |
| Data Bus Width | 32 bit |
| CPU Speed | 200MHz |
| Operating Frequency Max | 200MHz |
| Program Memory Size | 1MB |
| No. of Pins | 144Pins |
| IC Case / Package | TQFP-EP |
| No. of I/O's | - |
| Interfaces | ASCLIN, CAN, Ethernet, FlexRay, I2S, SPI, SENT |
| RAM Memory Size | 193KB |
| Embedded Interface Type | CAN, SPI |
| ADC Channels | 24Channels |
| ADC Resolution | 12Bit |
| Supply Voltage Min | 1.17V |
| Supply Voltage Max | 1.43V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| IC Mounting | Surface Mount |
| MCU Family | AURIX |
| MCU Series | TC2xx |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | AURIX Family TC2xx Series Microcontrollers |
|---|---|
| No. of Bits | 32bit |
| Data Bus Width | 32 bit |
| Operating Frequency Max | 200MHz |
| No. of Pins | 144Pins |
| No. of I/O's | - |
| RAM Memory Size | 193KB |
| ADC Channels | 24Channels |
| Supply Voltage Min | 1.17V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | TC2xx |
| MSL | MSL 3 - 168 hours |
| Device Core | TriCore |
|---|---|
| Data Bus Width | 32bit |
| CPU Speed | 200MHz |
| Program Memory Size | 1MB |
| IC Case / Package | TQFP-EP |
| Interfaces | ASCLIN, CAN, Ethernet, FlexRay, I2S, SPI, SENT |
| Embedded Interface Type | CAN, SPI |
| ADC Resolution | 12Bit |
| Supply Voltage Max | 1.43V |
| Operating Temperature Max | 125°C |
| MCU Family | AURIX |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
