Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoSPA17N80C3XKSA1
Newark Part No.98K0553
Also Known AsSPA17N80C3, SP000216353
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.05 |
| 10+ | $4.10 |
| 25+ | $3.16 |
| 50+ | $3.11 |
| 100+ | $3.06 |
| 250+ | $2.81 |
| 500+ | $2.54 |
Price for:Each
Minimum: 1
Multiple: 1
$5.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoSPA17N80C3XKSA1
Newark Part No.98K0553
Also Known AsSPA17N80C3, SP000216353
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds800V
Continuous Drain Current Id17A
On Resistance Rds(on)0.25ohm
Drain Source On State Resistance0.29ohm
Transistor Case StyleTO-220FP
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd42W
Gate Source Threshold Voltage Max3V
Power Dissipation42W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SPA17N80C3 is a 800V CoolMOS™ N-channel Power MOSFET features ultra-low gate charge. It is suitable for solar, PC Power and adapter applications.
- New revolutionary high voltage technology
- Extreme dV/dt rated
- Periodic avalanche rated
- Ultra low effective capacitance
- Qualified according to JEDEC for target applications
- Improved transconductance
- Worldwide best RDS (ON)
- Field proven CoolMOS™ quality
- Very low energy storage in output capacitance (Eoss)@400V
- High efficiency and power density
- Outstanding performance
- High reliability
Applications
Industrial, Power Management, Alternative Energy, Consumer Electronics
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
17A
Drain Source On State Resistance
0.29ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
42W
Power Dissipation
42W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
800V
On Resistance Rds(on)
0.25ohm
Transistor Case Style
TO-220FP
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for SPA17N80C3XKSA1
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate