Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoSPA15N60C3XKSA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.62M0120
Also Known AsSPA15N60C3, SP000216325
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.440 |
| 10+ | $3.720 |
| 25+ | $3.000 |
| 50+ | $2.280 |
| 100+ | $2.070 |
| 250+ | $2.030 |
| 500+ | $1.990 |
Price for:Each
Minimum: 1
Multiple: 1
$4.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoSPA15N60C3XKSA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.62M0120
Also Known AsSPA15N60C3, SP000216325
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id15A
Drain Source On State Resistance0.28ohm
On Resistance Rds(on)0.25ohm
Transistor Case StyleTO-220F
Transistor MountingThrough Hole
Power Dissipation Pd34W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation34W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
15A
On Resistance Rds(on)
0.25ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
34W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.28ohm
Transistor Case Style
TO-220F
Power Dissipation Pd
34W
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for SPA15N60C3XKSA1
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
