Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoSN7002NH6327XTSA2Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Full Reel86AK6348
Re-Reel85X7160RL
Cut Tape85X7160
Product RangeSIPMOS Series
Your Part Number
8,192 In Stock
41,780 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.400 | $0.40 |
| Total Price | $0.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.400 |
| 50+ | $0.174 |
| 100+ | $0.151 |
| 250+ | $0.131 |
| 500+ | $0.111 |
| 1000+ | $0.109 |
| 2500+ | $0.107 |
| 5000+ | $0.104 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.083 |
| 6000+ | $0.078 |
| 9000+ | $0.072 |
| 15000+ | $0.071 |
| 30000+ | $0.069 |
| 75000+ | $0.068 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoSN7002NH6327XTSA2Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Full Reel86AK6348
Re-Reel85X7160RL
Cut Tape85X7160
Product RangeSIPMOS Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id200mA
On Resistance Rds(on)2.5ohm
Drain Source On State Resistance7.5ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Power Dissipation Pd360mW
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.4V
Power Dissipation360mW
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeSIPMOS Series
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
2.5ohm
Transistor Case Style
SOT-23
Power Dissipation Pd
360mW
Gate Source Threshold Voltage Max
1.4V
No. of Pins
3Pins
Product Range
SIPMOS Series
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
200mA
Drain Source On State Resistance
7.5ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
360mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for SN7002NH6327XTSA2
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
