Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoS29GL512T10TFI010Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.22AC8636
Product Range3V Parallel NOR Flash Memories
Your Part Number
2,017 In Stock
910 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.980 |
| 10+ | $11.110 |
| 25+ | $10.800 |
| 50+ | $10.270 |
| 100+ | $9.830 |
| 250+ | $9.820 |
| 500+ | $9.620 |
Price for:Each
Minimum: 1
Multiple: 1
$11.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS29GL512T10TFI010Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.22AC8636
Product Range3V Parallel NOR Flash Memories
Technical Datasheet
Flash Memory TypeParallel NOR
Memory Density512Mbit
Memory Size512Mbit
Memory Configuration64M x 8bit
Flash Memory Configuration64M x 8bit
InterfacesCFI, Parallel
IC Interface TypeCFI, Parallel
Memory Case StyleTSOP
IC Case / PackageTSOP
No. of Pins56Pins
Clock Frequency Max-
Clock Frequency-
Access Time100ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Parallel NOR Flash Memories
SVHCNo SVHC (25-Jun-2025)
Product Overview
S29GL512T10TFI010 is a 512Mbit, 64M x 8bit MIRRORBIT™ Eclipse parallel NOR flash product fabricated on 45nm process technology. Device is ideal for embedded applications that require higher density, better performance and lower power consumption.
- VIO = VCC = 2.7V to 3.6V, highest address sector protected, 100ns random access time
- CFI parallel interfaces
- Asynchronous 32-byte page read
- 512-byte programming buffer, programming in page multiples, up to a maximum of 512 bytes
- Single word and multiple program on same word options
- Automatic error checking and correction (ECC) - internal hardware ECC w/ single bit error correction
- Suspend and resume commands for program and erase operations
- Status register, data polling, and ready/busy pin methods to determine device status
- 100,000 program/erase cycles, 20yrs data retention, separate 2048byte OTP array w/ 4 lockable region
- 56 pin TSOP package and industrial temperature range from -40 to 85°C
Technical Specifications
Flash Memory Type
Parallel NOR
Memory Size
512Mbit
Flash Memory Configuration
64M x 8bit
IC Interface Type
CFI, Parallel
IC Case / Package
TSOP
Clock Frequency Max
-
Access Time
100ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Density
512Mbit
Memory Configuration
64M x 8bit
Interfaces
CFI, Parallel
Memory Case Style
TSOP
No. of Pins
56Pins
Clock Frequency
-
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Parallel NOR Flash Memories
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
