Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoS29GL128S10TFIV23Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel48AC3606RL
Cut Tape48AC3606
Product Range3V Parallel NOR Flash Memories
Your Part Number
537 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.540 | $8.54 |
| Total Price | $8.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.540 |
| 50+ | $7.480 |
| 100+ | $6.200 |
| 250+ | $5.550 |
| 500+ | $5.130 |
| 1000+ | $4.790 |
| 2500+ | $4.710 |
| 5000+ | $4.620 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS29GL128S10TFIV23Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel48AC3606RL
Cut Tape48AC3606
Product Range3V Parallel NOR Flash Memories
Technical Datasheet
Flash Memory TypeParallel NOR
Memory Size128Mbit
Memory Density128Mbit
Memory Configuration16M x 8bit
Flash Memory Configuration16M x 8bit
InterfacesCFI, Parallel
IC Interface TypeCFI, Parallel
IC Case / PackageTSOP
Memory Case StyleTSOP
No. of Pins56Pins
Clock Frequency-
Clock Frequency Max-
Access Time100ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Parallel NOR Flash Memories
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flash Memory Type
Parallel NOR
Memory Density
128Mbit
Flash Memory Configuration
16M x 8bit
IC Interface Type
CFI, Parallel
Memory Case Style
TSOP
Clock Frequency
-
Access Time
100ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Size
128Mbit
Memory Configuration
16M x 8bit
Interfaces
CFI, Parallel
IC Case / Package
TSOP
No. of Pins
56Pins
Clock Frequency Max
-
Supply Voltage Min
2.7V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3V Parallel NOR Flash Memories
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
