New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Memory
                                                                                                    4. FLASH
                                                                                                    Print Page

                                                                                                    S29GL064S70TFI070

                                                                                                    Flash Memory, Parallel NOR, 64 Mbit, 4M x 16bit, Parallel, TSOP, 48 Pins

                                                                                                    INFINEON
                                                                                                    INFINEON S29GL064S70TFI070
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoS29GL064S70TFI070
                                                                                                    Newark Part No.62AK5990
                                                                                                    Product Range3V Parallel NOR Flash Memories
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    956 In Stock

                                                                                                    Need more?

                                                                                                    50 Delivery in 1-3 Business Days(US stock)
                                                                                                    906 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$6.650
                                                                                                    10+$6.130
                                                                                                    25+$5.950
                                                                                                    50+$5.810
                                                                                                    100+$5.780
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $6.65
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    INFINEON
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoS29GL064S70TFI070
                                                                                                    Newark Part No.62AK5990
                                                                                                    Product Range3V Parallel NOR Flash Memories
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Flash Memory TypeParallel NOR
                                                                                                    Memory Size64Mbit
                                                                                                    Memory Density64Mbit
                                                                                                    Flash Memory Configuration4M x 16bit
                                                                                                    Memory Configuration4M x 16bit
                                                                                                    IC Interface TypeParallel
                                                                                                    InterfacesParallel
                                                                                                    Memory Case StyleTSOP
                                                                                                    IC Case / PackageTSOP
                                                                                                    No. of Pins48Pins
                                                                                                    Clock Frequency-
                                                                                                    Clock Frequency Max-
                                                                                                    Access Time70ns
                                                                                                    Supply Voltage Min2.7V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Supply Voltage Nom-
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range3V Parallel NOR Flash Memories
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    S29GL064S70TFI070 is a S29GL064S MIRRORBIT™ 64Mb page-mode flash memory IC can be programmed either in the host system or in standard EPROM programmers. It requires only a single 3.0V power supply for both read and write functions. In addition to a VCC input, a high-voltage accelerated program (ACC) feature is supported through increased voltage on the WP#/ACC or ACC input. This feature is intended to facilitate system production. Commands are written to the device using standard microprocessor write timing. Write cycles also internally latch addresses and data needed for the programming and erase operations. The sector erase architecture allows memory sectors to be erased and reprogrammed without affecting the data contents of other sectors. The device is fully erased when shipped from the factory.

                                                                                                    • CMOS 3.0V core with versatile I/O, single power supply operation, secure silicon region
                                                                                                    • Programmed and locked at the factory or by the customer, flexible sector architecture
                                                                                                    • Automatic error checking and correction ECC-internal hardware ECC with single bit error correction
                                                                                                    • 100000 erase cycles per sector minimum, 20-year data retention typical, 70ns speed
                                                                                                    • High performance, 70ns access time, 8-word/16-byte page read buffer, 15ns page read time
                                                                                                    • 25mA typical initial read current at 5MHz, 40µA typical standby mode current
                                                                                                    • Manufactured on 65nm MIRRORBIT™ process technology, hardware reset input (RESET#) resets device
                                                                                                    • Ready/busy# output (RY/BY#) detects program or erase cycle completion
                                                                                                    • Thin small outline package (TSOP) standard pinout package, industrial –40 to 85°C temperature
                                                                                                    • ×16, VCC = VIO = 2.7V–3.6V, uniform sector, WP# = VIL protects lowest addressed sector

                                                                                                    Technical Specifications

                                                                                                    Flash Memory Type

                                                                                                    Parallel NOR

                                                                                                    Memory Density

                                                                                                    64Mbit

                                                                                                    Memory Configuration

                                                                                                    4M x 16bit

                                                                                                    Interfaces

                                                                                                    Parallel

                                                                                                    IC Case / Package

                                                                                                    TSOP

                                                                                                    Clock Frequency

                                                                                                    -

                                                                                                    Access Time

                                                                                                    70ns

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Memory Size

                                                                                                    64Mbit

                                                                                                    Flash Memory Configuration

                                                                                                    4M x 16bit

                                                                                                    IC Interface Type

                                                                                                    Parallel

                                                                                                    Memory Case Style

                                                                                                    TSOP

                                                                                                    No. of Pins

                                                                                                    48Pins

                                                                                                    Clock Frequency Max

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    2.7V

                                                                                                    Supply Voltage Nom

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    3V Parallel NOR Flash Memories

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991B1A
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.