Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoS26KS512SDPBHB020Copy
Newark Part No.62AK5966
Product Range1.8V Parallel NOR Flash Memories
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.830 |
| 5+ | $14.500 |
| 10+ | $14.170 |
| 25+ | $13.910 |
| 50+ | $13.710 |
| 100+ | $13.510 |
| 250+ | $13.170 |
Price for:Each
Minimum: 1
Multiple: 1
$14.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS26KS512SDPBHB020Copy
Newark Part No.62AK5966
Product Range1.8V Parallel NOR Flash Memories
Technical Datasheet
Flash Memory TypeParallel NOR
Memory Size512Mbit
Memory Density512Mbit
Memory Configuration64M x 8bit
Flash Memory Configuration64M x 8bit
IC Interface TypeParallel
InterfacesParallel
Memory Case StyleFBGA
IC Case / PackageFBGA
No. of Pins24Pins
Clock Frequency166MHz
Clock Frequency Max166MHz
Access Time96ns
Supply Voltage Min1.7V
Supply Voltage Max1.95V
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range1.8V Parallel NOR Flash Memories
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flash Memory Type
Parallel NOR
Memory Density
512Mbit
Flash Memory Configuration
64M x 8bit
Interfaces
Parallel
IC Case / Package
FBGA
Clock Frequency
166MHz
Access Time
96ns
Supply Voltage Max
1.95V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Memory Size
512Mbit
Memory Configuration
64M x 8bit
IC Interface Type
Parallel
Memory Case Style
FBGA
No. of Pins
24Pins
Clock Frequency Max
166MHz
Supply Voltage Min
1.7V
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Product Range
1.8V Parallel NOR Flash Memories
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
