
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | S26KL512SDABHI020Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 62AK5965 |
| Product Range | 3V Parallel NOR Flash Memories |
| Your Part Number | |
| Technical Datasheet |
1,352 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $28.470 |
| 10+ | $26.370 |
| 25+ | $25.530 |
| 50+ | $24.910 |
| 100+ | $24.280 |
| 250+ | $23.350 |
| 500+ | $22.880 |
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | S26KL512SDABHI020Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 62AK5965 |
| Product Range | 3V Parallel NOR Flash Memories |
| Technical Datasheet | |
| Flash Memory Type | Parallel NOR |
| Memory Density | 512Mbit |
| Memory Size | 512Mbit |
| Flash Memory Configuration | 64M x 8bit |
| Memory Configuration | 64M x 8bit |
| IC Interface Type | Parallel |
| Interfaces | Parallel |
| Memory Case Style | FBGA |
| IC Case / Package | FBGA |
| No. of Pins | 24Pins |
| Clock Frequency | 100MHz |
| Clock Frequency Max | 100MHz |
| Access Time | 96ns |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 3.6V |
| Supply Voltage Nom | 3V |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | 3V Parallel NOR Flash Memories |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
S26KL512SDABHI020 is a S26KL512S HYPERFLASH™ high-speed CMOS, MIRRORBIT™ NOR flash device with the HYPERBUS™ low signal count DDR interface, that achieves high speed read throughput. The DDR protocol transfers two data bytes per clock cycle on the data (DQ) signals. A read or write access for the HYPERFLASH™ consists of a series of 16-bit wide, one clock cycle data transfers at the internal HYPERFLASH™ core and two corresponding 8-bit wide, one-half-clock-cycle data transfers on the DQ signals. Command/address/write-data values are center aligned with the clock edges and read-data values are edge aligned with the transitions of RWDS. During linear operation accesses start at a selected location and continue in a sequential manner until the read operation is terminated, when CS# returns HIGH. Write transactions transfer one or more 16-bit values.
- 3.0V I/O, 11 bus signals, single ended clock, 8-bit data bus (DQ[7:0])
- 12 bus signals, differential clock (CK, CK#), chip select (CS#), advanced sector protection
- Read-write data strobe (RWDS), HYPERFLASH™ memories use RWDS only as a read data strobe
- Up to 333MBps sustained read throughput, DDR – two data transfers per clock
- 96ns initial random read access time, initial random access read latency: 5 to 16 clock cycles
- Wrapped or linear burst type selected in each transaction, configurable output drive strength
- INT# output to generate external interrupt, busy to ready transition, ECC detection
- RSTO# output to generate system level power-on reset, user configurable RSTO# LOW period
- 512Mb density, 100MHz speed, FBGA package
- Industrial temperature range from (–40°C to +85°C)
Technical Specifications
| Flash Memory Type | Parallel NOR |
|---|---|
| Memory Size | 512Mbit |
| Memory Configuration | 64M x 8bit |
| Interfaces | Parallel |
| IC Case / Package | FBGA |
| Clock Frequency | 100MHz |
| Access Time | 96ns |
| Supply Voltage Max | 3.6V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Memory Density | 512Mbit |
|---|---|
| Flash Memory Configuration | 64M x 8bit |
| IC Interface Type | Parallel |
| Memory Case Style | FBGA |
| No. of Pins | 24Pins |
| Clock Frequency Max | 100MHz |
| Supply Voltage Min | 2.7V |
| Supply Voltage Nom | 3V |
| Operating Temperature Min | -40°C |
| Product Range | 3V Parallel NOR Flash Memories |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 3A991B1A |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
