Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoS26HL01GTFPBHI030
Newark Part No.29AK8379
Product Range3V Serial NOR Flash Memories
Your Part Number
Technical Datasheet
1,268 In Stock
Need more?
24 Delivery in 1-3 Business Days(US stock)
1244 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $30.55 |
| 10+ | $28.45 |
| 25+ | $28.14 |
| 50+ | $27.45 |
| 100+ | $24.10 |
| 250+ | $23.28 |
| 500+ | $23.10 |
Price for:Each
Minimum: 1
Multiple: 1
$30.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS26HL01GTFPBHI030
Newark Part No.29AK8379
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density1Gbit
Memory Size1Gbit
Memory Configuration-
Flash Memory Configuration-
InterfacesHyperBus
IC Interface TypeHyperBus
IC Case / PackageBGA
Memory Case StyleBGA
No. of Pins24Pins
Clock Frequency Max166MHz
Clock Frequency166MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Size
1Gbit
Flash Memory Configuration
-
IC Interface Type
HyperBus
Memory Case Style
BGA
Clock Frequency Max
166MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Memory Density
1Gbit
Memory Configuration
-
Interfaces
HyperBus
IC Case / Package
BGA
No. of Pins
24Pins
Clock Frequency
166MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate