Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoS25HL01GTFABHI030Copy
Newark Part No.29AK8374
Product Range3V Serial NOR Flash Memories
Your Part Number
329 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.240 |
| 10+ | $16.890 |
| 25+ | $16.670 |
| 50+ | $16.450 |
| 100+ | $14.420 |
| 250+ | $13.800 |
| 500+ | $13.710 |
Price for:Each
Minimum: 1
Multiple: 1
$18.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS25HL01GTFABHI030Copy
Newark Part No.29AK8374
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density1Gbit
Memory Size1Gbit
Memory Configuration-
Flash Memory Configuration-
InterfacesSPI
IC Interface TypeSPI
Memory Case StyleBGA
IC Case / PackageBGA
No. of Pins24Pins
Clock Frequency166MHz
Clock Frequency Max166MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
S25HL01GTFABHI030 is a 3.0V SEMPER™ flash quad SPI memory. It features 45-nm MIRRORBIT™ technology that stores two data bits in each memory array cell.
- OTP secure silicon array of 1024 bytes (32 x 32 bytes)
- Legacy block protection for memory array and device configuration
- Advanced sector protection for individual memory array sector based protection
- AutoBoot enables immediate access to the memory array following power-on
- Serial flash discoverable parameters (SFDP) describing device functions and features
- Device identification, manufacturer identification, and unique identification
- 1Gb density
- 166MHz SDR and 102MHz DDR performance
- 24-ball 5 x 5 BGA package
- Industrial temperature range from -40°C to +85°C
Technical Specifications
Flash Memory Type
Serial NOR
Memory Size
1Gbit
Flash Memory Configuration
-
IC Interface Type
SPI
IC Case / Package
BGA
Clock Frequency
166MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Memory Density
1Gbit
Memory Configuration
-
Interfaces
SPI
Memory Case Style
BGA
No. of Pins
24Pins
Clock Frequency Max
166MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
