Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoS25FS512SAGMFV010
Newark Part No.62AK5961
Product Range1.8V Serial NOR Flash Memories
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.710 |
| 10+ | $8.110 |
| 25+ | $7.860 |
| 50+ | $7.670 |
| 100+ | $7.470 |
| 250+ | $7.260 |
| 500+ | $7.080 |
Price for:Each
Minimum: 1
Multiple: 1
$8.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS25FS512SAGMFV010
Newark Part No.62AK5961
Product Range1.8V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Size512Mbit
Memory Density512Mbit
Memory Configuration64M x 8bit
Flash Memory Configuration64M x 8bit
IC Interface TypeSPI
InterfacesSPI
Memory Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Clock Frequency Max133MHz
Clock Frequency133MHz
Access Time-
Supply Voltage Min1.7V
Supply Voltage Max2V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range1.8V Serial NOR Flash Memories
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Density
512Mbit
Flash Memory Configuration
64M x 8bit
Interfaces
SPI
IC Case / Package
SOIC
Clock Frequency Max
133MHz
Access Time
-
Supply Voltage Max
2V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Memory Size
512Mbit
Memory Configuration
64M x 8bit
IC Interface Type
SPI
Memory Case Style
SOIC
No. of Pins
16Pins
Clock Frequency
133MHz
Supply Voltage Min
1.7V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
1.8V Serial NOR Flash Memories
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
