Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoS25FL128SAGMFIR01Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.16AC3547
Product Range3V Serial NOR Flash Memories
Your Part Number
105 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.080 |
| 10+ | $3.800 |
| 25+ | $3.600 |
| 50+ | $3.520 |
| 100+ | $3.450 |
| 250+ | $3.350 |
| 500+ | $3.280 |
Price for:Each
Minimum: 1
Multiple: 1
$4.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS25FL128SAGMFIR01Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.16AC3547
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density128Mbit
Memory Size128Mbit
Flash Memory Configuration16M x 8bit
Memory Configuration16M x 8bit
InterfacesSPI
IC Interface TypeSPI
Memory Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Clock Frequency133MHz
Clock Frequency Max133MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (25-Jun-2025)
Product Overview
S25FL128SAGMFIR01 is a S25FL 3V, serial peripheral interface (SPI) flash memory in a 16 pin SOIC package.
- 128Mb density
- 65nm MIRRORBIT™ process technology
- 133MHz speed
- CMOS 3.0V core with versatile I/O
- SPI with multi-I/O
- 100,000 program-erase cycles, minimum
- 20 year data retention, minimum
- Core supply voltage range from 2.7V to 3.6V
- Block protection and advanced sector protection (ASP) feature
- Industrial temperature range from -40°C to +85°C
Technical Specifications
Flash Memory Type
Serial NOR
Memory Size
128Mbit
Memory Configuration
16M x 8bit
IC Interface Type
SPI
IC Case / Package
SOIC
Clock Frequency
133MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Density
128Mbit
Flash Memory Configuration
16M x 8bit
Interfaces
SPI
Memory Case Style
SOIC
No. of Pins
16Pins
Clock Frequency Max
133MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
