Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoS25FL128LAGMFI013Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel62AK5895RL
Cut Tape62AK5895
Product Range3V Serial NOR Flash Memories
Your Part Number
211 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.710 | $2.71 |
| Total Price | $2.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.710 |
| 50+ | $2.410 |
| 100+ | $2.350 |
| 250+ | $2.280 |
| 500+ | $2.230 |
| 1000+ | $2.180 |
| 2500+ | $2.110 |
| 5000+ | $2.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS25FL128LAGMFI013Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel62AK5895RL
Cut Tape62AK5895
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Size128Mbit
Memory Density128Mbit
Flash Memory Configuration16M x 8bit
Memory Configuration16M x 8bit
IC Interface TypeSPI
InterfacesSPI
Memory Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Clock Frequency133MHz
Clock Frequency Max133MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Density
128Mbit
Memory Configuration
16M x 8bit
Interfaces
SPI
IC Case / Package
SOIC
Clock Frequency
133MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Memory Size
128Mbit
Flash Memory Configuration
16M x 8bit
IC Interface Type
SPI
Memory Case Style
SOIC
No. of Pins
8Pins
Clock Frequency Max
133MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
