Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoS25FL127SABNFI101Copy
Newark Part No.39AH9285
Product Range3V Serial NOR Flash Memories
Your Part Number
33 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.800 |
| 10+ | $3.540 |
| 25+ | $3.460 |
| 50+ | $3.440 |
| 100+ | $3.410 |
| 250+ | $3.300 |
| 500+ | $3.180 |
Price for:Each
Minimum: 1
Multiple: 1
$3.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS25FL127SABNFI101Copy
Newark Part No.39AH9285
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Size128Mbit
Memory Density128Mbit
Memory Configuration16M x 8bit
Flash Memory Configuration16M x 8bit
IC Interface TypeSPI
InterfacesSPI
Memory Case StyleWSON
IC Case / PackageWSON
No. of Pins8Pins
Clock Frequency Max108MHz
Clock Frequency108MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
SVHCTo Be Advised
Alternatives for S25FL127SABNFI101
1 Product Found
Product Overview
The S25FL127SABNFI101 is a 128Mb Flash-NOR Non-volatile Memory with SPI interface. The multi I/O command set and footprint compatible with S25FL-P SPI family and serial command set and footprint compatible with S25FL-A, S25FL-K and S25FL-P SPI families. It has one time program (OTP) array of 1024 bytes security. The FL serial flash memory offers a reduced pin count for lower system cost while providing optimal read/write performance.
- SPI clock polarity and phase modes 0 and 3
- Common flash interface (CFI) data for configuration information
- Quad-input page programming (QPP) for slow clock systems
- Cycle endurance - 100000 program-erase cycles per sector minimum
- Data retention - 20 years typical data retention
- 65nm Mirror-bit technology with Eclipse™ Architecture
- Industrial temperature range from -40 to 85°C
Technical Specifications
Flash Memory Type
Serial NOR
Memory Density
128Mbit
Flash Memory Configuration
16M x 8bit
Interfaces
SPI
IC Case / Package
WSON
Clock Frequency Max
108MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Size
128Mbit
Memory Configuration
16M x 8bit
IC Interface Type
SPI
Memory Case Style
WSON
No. of Pins
8Pins
Clock Frequency
108MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
