Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoS25FL127SABMFI100Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.22AC8581
Product Range3V Serial NOR Flash Memories
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.600 |
| 10+ | $4.850 |
| 25+ | $4.830 |
| 50+ | $4.820 |
| 100+ | $4.800 |
| 250+ | $4.790 |
| 500+ | $4.770 |
Price for:Each
Minimum: 1
Multiple: 1
$5.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS25FL127SABMFI100Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.22AC8581
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density128Mbit
Memory Size128Mbit
Flash Memory Configuration16M x 8bit
Memory Configuration16M x 8bit
InterfacesSPI
IC Interface TypeSPI
IC Case / PackageWSOIC
Memory Case StyleWSOIC
No. of Pins8Pins
Clock Frequency Max108MHz
Clock Frequency108MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
SVHCTo Be Advised
Technical Specifications
Flash Memory Type
Serial NOR
Memory Size
128Mbit
Memory Configuration
16M x 8bit
IC Interface Type
SPI
Memory Case Style
WSOIC
Clock Frequency Max
108MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Density
128Mbit
Flash Memory Configuration
16M x 8bit
Interfaces
SPI
IC Case / Package
WSOIC
No. of Pins
8Pins
Clock Frequency
108MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
