Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoS25FL064LABNFI041Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.62AK5877
Product Range3V Serial NOR Flash Memories
Your Part Number
471 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
| 10+ | $1.500 |
| 100+ | $1.400 |
| 500+ | $1.180 |
| 1000+ | $1.140 |
| 2500+ | $1.120 |
| 5000+ | $1.100 |
Price for:Each
Minimum: 1
Multiple: 1
$1.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS25FL064LABNFI041Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.62AK5877
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density64Mbit
Memory Size64Mbit
Flash Memory Configuration8M x 8bit
Memory Configuration8M x 8bit
IC Interface TypeSPI
InterfacesSPI
Memory Case StyleUSON
IC Case / PackageUSON
No. of Pins8Pins
Clock Frequency108MHz
Clock Frequency Max108MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Size
64Mbit
Memory Configuration
8M x 8bit
Interfaces
SPI
IC Case / Package
USON
Clock Frequency
108MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Memory Density
64Mbit
Flash Memory Configuration
8M x 8bit
IC Interface Type
SPI
Memory Case Style
USON
No. of Pins
8Pins
Clock Frequency Max
108MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
