Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoREFSHA35WRC2SYSTOBO1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.32AK1184
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $103.350 |
Price for:Each
Minimum: 1
Multiple: 1
$103.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoREFSHA35WRC2SYSTOBO1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.32AK1184
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberIMD112T-6F040
Kit Application TypePower Management - Motor Control
Application Sub TypeBLDC Motor
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management - Motor Control
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
IMD112T-6F040
Application Sub Type
BLDC Motor
Core Sub-Architecture
-
Kit Contents
Floating License Upgrade-Power Management serial triggering and analysis (SPMI)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
