Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoREFICL5102U130WCCTOBO1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.82AJ0700
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $176.680 |
Price for:Each
Minimum: 1
Multiple: 1
$176.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoREFICL5102U130WCCTOBO1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.82AJ0700
Technical Datasheet
Device TopologyBoost
No. of Outputs1Outputs
Output Current1.72A
Output Voltage76V
Input Voltage Min90Vrms
Input Voltage Max267Vrms
Core ChipICL5102, ICL5102HV
Dimming Control TypeAnalogue
Kit ContentsDemo Board ICL5102, ICL5102HV
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Topology
Boost
Output Current
1.72A
Input Voltage Min
90Vrms
Core Chip
ICL5102, ICL5102HV
Kit Contents
Demo Board ICL5102, ICL5102HV
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage
76V
Input Voltage Max
267Vrms
Dimming Control Type
Analogue
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
