Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoREFICC80QSG84W2BPATOBO1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.74AK1618
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $100.970 |
Price for:Each
Minimum: 1
Multiple: 1
$100.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoREFICC80QSG84W2BPATOBO1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.74AK1618
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberICC80QSGXUMA1
Kit Application TypePower Management - Battery
Application Sub TypeE-Bike Battery Charger
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management - Battery
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
ICC80QSGXUMA1
Application Sub Type
E-Bike Battery Charger
Core Sub-Architecture
-
Kit Contents
Reference Design Board ICC80QSGXUMA1, MOSFET IPN70R450P7S
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
