Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoREFAIRCONC302AIM564TOBO1
Newark Part No.40AJ8038
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $153.400 |
Price for:Each
Minimum: 1
Multiple: 1
$153.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoREFAIRCONC302AIM564TOBO1
Newark Part No.40AJ8038
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core Number1ED44175, IMC302, IM564-X6D
Kit Application TypePower Management - Motor Control
Application Sub TypeAir Conditioning
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Design Board 1ED44175/IMC302/IM564-X6D
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management - Motor Control
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
1ED44175, IMC302, IM564-X6D
Application Sub Type
Air Conditioning
Core Sub-Architecture
-
Kit Contents
Reference Design Board 1ED44175/IMC302/IM564-X6D
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate