Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoPVT412AS-TPBFCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel25AK1224RL
Cut Tape25AK1224
Product RangeHEXFET PVT412A Series
Your Part Number
408 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.190 | $5.19 |
| Total Price | $5.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.190 |
| 50+ | $4.260 |
| 100+ | $4.110 |
| 250+ | $3.930 |
| 500+ | $3.850 |
| 1000+ | $3.770 |
| 2500+ | $3.690 |
| 5000+ | $3.620 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoPVT412AS-TPBFCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel25AK1224RL
Cut Tape25AK1224
Product RangeHEXFET PVT412A Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max400V
Load Current360mA
MOSFET Relay Package StyleSMD-6
Relay MountingSMD
Relay TerminalsGull Wing
On State Resistance Max6ohm
Isolation Voltage4kV
I/O Capacitance Typ1pF
Off State Leakage Current Max1µA
Product RangeHEXFET PVT412A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
400V
MOSFET Relay Package Style
SMD-6
Relay Terminals
Gull Wing
Isolation Voltage
4kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (25-Jun-2025)
Load Type
AC / DC
Load Current
360mA
Relay Mounting
SMD
On State Resistance Max
6ohm
I/O Capacitance Typ
1pF
Product Range
HEXFET PVT412A Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
