
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | PVDZ172NSPBFCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 84K8956 |
| Product Range | HEXFET PVDZ172 Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.540 |
| 10+ | $6.120 |
| 25+ | $5.870 |
| 50+ | $5.700 |
| 100+ | $5.530 |
| 250+ | $5.360 |
| 500+ | $5.250 |
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | PVDZ172NSPBFCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 84K8956 |
| Product Range | HEXFET PVDZ172 Series |
| Technical Datasheet | |
| Contact Form | SPST-NO (1 Form A) |
| Load Type | DC |
| Load Voltage Max | 60V |
| Load Current | 1.5A |
| MOSFET Relay Package Style | DIP-8 (4-Pin Used) |
| Relay Mounting | Surface Mount |
| Relay Terminals | Gull Wing |
| Forward Current If | 25mA |
| On State Resistance Max | 0.25ohm |
| Isolation Voltage | 4kV |
| I/O Capacitance Typ | 1pF |
| Off State Leakage Current Max | - |
| Product Range | HEXFET PVDZ172 Series |
| SVHC | No SVHC (16-Jan-2020) |
Product Overview
The PVDZ172NSPBF is a HEXFET® surface-mount (gull-wing) power MOSFET photovoltaic relay with bounce-free operation. This photovoltaic relay is a single-pole, normally open solid state relay that can replace electromechanical relays used for general purpose switching of DC loads. It utilizes Infineon HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode which is optically isolated from the photovoltaic generator. It overcomes the limitations of both electromechanical and reed relays by offering the solid-state advantages of high sensitivity, miniaturization, long operational life, insensitivity to external magnetic fields, shock and vibration and high reliability inherent with solid state technology. It is ideally suited for switching high currents or low level signals without distortion or injection of electrical noise.
- No contact bounce
- Solid-state reliability
- 4000Vrms I/O isolation
Technical Specifications
| Contact Form | SPST-NO (1 Form A) |
|---|---|
| Load Voltage Max | 60V |
| MOSFET Relay Package Style | DIP-8 (4-Pin Used) |
| Relay Terminals | Gull Wing |
| On State Resistance Max | 0.25ohm |
| I/O Capacitance Typ | 1pF |
| Product Range | HEXFET PVDZ172 Series |
| Load Type | DC |
|---|---|
| Load Current | 1.5A |
| Relay Mounting | Surface Mount |
| Forward Current If | 25mA |
| Isolation Voltage | 4kV |
| Off State Leakage Current Max | - |
| SVHC | No SVHC (16-Jan-2020) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
