
Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.050 |
| 10+ | $7.170 |
| 25+ | $6.850 |
| 50+ | $6.610 |
| 100+ | $6.390 |
| 250+ | $6.100 |
| 500+ | $5.890 |
Product Information
Product Overview
The PVDZ172NPBF is a HEXFET® thru-hole power MOSFET Photovoltaic Relay with bounce-free operation. This photovoltaic relay is a single-pole, normally open solid state relay that can replace electromechanical relays used for general purpose switching of DC loads. It utilizes HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode which is optically isolated from the photovoltaic generator. It overcomes the limitations of both electromechanical and reed relays by offering the solid-state advantages of high sensitivity, miniaturization, no contact bounce, long operational life, insensitivity to external magnetic fields, shock and vibration and high reliability inherent with solid state technology. It is ideally suited for switching high currents or low level signals without distortion or injection of electrical noise.
- Solid-state reliability
- 4000Vrms I/O isolation
Technical Specifications
SPST-NO (1 Form A)
60V
DIP-8 (4-Pin Used)
PC Pin
0.25ohm
1pF
HEXFET PVDZ172 Series
DC
1.5A
Through Hole
25mA
4kV
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
