Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoPROF2BTS70061EPPDBTOBO1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.02AM9631
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.750 |
Price for:Each
Minimum: 1
Multiple: 1
$52.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoPROF2BTS70061EPPDBTOBO1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.02AM9631
Technical Datasheet
Accessory TypeDaughter Board with High-Side Switch
For Use WithInfineon PROFET ONE4ALL Motherboards
Product Range-
SVHCTo Be Advised
Product Overview
PROF2BTS70061EPPDBTOBO1 is a daughterboard that comes with 1 Smart High-Side switch of BTS7006-1EPP and is compatible with the PROFET™+2 12V motherboard. The purpose of this board is to provide a quick pick and place solution for costumers lab evaluations. The motherboard in combination with the daughterboard is capable to drive typical automotive loads. Typical applications include suitable for driving 12.5A resistive, inductive and capacitive loads, replaces electromechanical relays, fuses and discrete circuits, suitable for driving glow plug, heating loads, DC motor and for power distribution.
- High-side switch with diagnosis and embedded protection
- Operating voltage range 3.1 - 28V with 3.3V and 5V compatible logic input
- Current tripping, over-temperature, overvoltage, load dump, reverse polarity, short-circuit
- Diagnosis: load current sense output
- Optimized for design flexibility across family by pin to pin and external components compatibility
- Miniaturization /shrink of the PCB Area
- 50% reduced internal operating current consumption
- Simplified & cost efficient ground network
- Current sense accuracy (kILIS) ≤ 8% at nominal load current
- Benchmark cranking voltage capability able to work down to 3.1V
Technical Specifications
Accessory Type
Daughter Board with High-Side Switch
Product Range
-
For Use With
Infineon PROFET ONE4ALL Motherboards
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
