Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoP3000ZL45X168HPSA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.32AK9564
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7,958.240 |
| 5+ | $7,799.080 |
| 10+ | $7,639.910 |
| 25+ | $7,480.750 |
Price for:Each
Minimum: 1
Multiple: 1
$7,958.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoP3000ZL45X168HPSA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.32AK9564
Technical Datasheet
IGBT ConfigurationSingle
DC Collector Current3kA
Continuous Collector Current3kA
Collector Emitter Saturation Voltage Vce(on)2.25V
Collector Emitter Saturation Voltage2.25V
Power Dissipation-
Power Dissipation Pd-
Operating Temperature Max150°C
Junction Temperature, Tj Max150°C
Transistor Case StyleModule
IGBT TerminationWire Leaded
Collector Emitter Voltage Max4.5kV
Collector Emitter Voltage V(br)ceo4.5kV
IGBT TechnologyIGBT 3 [Trench]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Single
Continuous Collector Current
3kA
Collector Emitter Saturation Voltage
2.25V
Power Dissipation Pd
-
Junction Temperature, Tj Max
150°C
IGBT Termination
Wire Leaded
Collector Emitter Voltage V(br)ceo
4.5kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
DC Collector Current
3kA
Collector Emitter Saturation Voltage Vce(on)
2.25V
Power Dissipation
-
Operating Temperature Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
4.5kV
IGBT Technology
IGBT 3 [Trench]
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
