Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoMB90F897SPMCR-GSE1
Newark Part No.15P2040
Product RangeF2MC-16LX Family MB90895 Series Microcontrollers
Your Part Number
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoMB90F897SPMCR-GSE1
Newark Part No.15P2040
Product RangeF2MC-16LX Family MB90895 Series Microcontrollers
Technical Datasheet
Base NumberF2MC-16LX
Product RangeF2MC-16LX Family MB90895 Series Microcontrollers
Device Core-
No. of Bits16bit
Data Bus Width16bit
Data Bus Width16 bit
CPU Speed16MHz
Operating Frequency Max16MHz
Program Memory Size64KB
No. of Pins48Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's36I/O's
InterfacesCAN, UART
Embedded Interface TypeCAN, UART
RAM Memory Size2KB
ADC Channels8Channels
ADC Resolution8Bit, 10Bit
Supply Voltage Min3.5V
MCU FamilyF2MC
Supply Voltage Max5.5V
MCU SeriesMB90F
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Base Number
F2MC-16LX
Device Core
-
Data Bus Width
16bit
CPU Speed
16MHz
Program Memory Size
64KB
IC Case / Package
LQFP
No. of I/O's
36I/O's
Embedded Interface Type
CAN, UART
ADC Channels
8Channels
Supply Voltage Min
3.5V
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
-
Product Range
F2MC-16LX Family MB90895 Series Microcontrollers
No. of Bits
16bit
Data Bus Width
16 bit
Operating Frequency Max
16MHz
No. of Pins
48Pins
MCU Case Style
LQFP
Interfaces
CAN, UART
RAM Memory Size
2KB
ADC Resolution
8Bit, 10Bit
MCU Family
F2MC
MCU Series
MB90F
Operating Temperature Max
105°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
