Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoKP405XTMA1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel26AM1153RL
Cut Tape26AM1153
Your Part Number
3,375 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.660 | $5.66 |
| Total Price | $5.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.660 |
| 50+ | $4.440 |
| 100+ | $4.280 |
| 250+ | $4.120 |
| 500+ | $3.960 |
| 1000+ | $3.840 |
| 2500+ | $3.760 |
| 5000+ | $3.690 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKP405XTMA1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel26AM1153RL
Cut Tape26AM1153
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min45.5kPa
Operating Pressure Max140kPa
Supply Voltage Min4.5V
Supply Voltage Max11V
Sensor Case / PackageDFN
No. of Pins8Pins
Sensor Output TypeDigital
Accuracy-
Pressure Port Type-
Sensor MountingSurface Mount
Output InterfacePS15
Media TypeAir
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100, AEC-Q103
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
140kPa
Supply Voltage Max
11V
No. of Pins
8Pins
Accuracy
-
Sensor Mounting
Surface Mount
Media Type
Air
Operating Temperature Max
125°C
Qualification
AEC-Q100, AEC-Q103
Operating Pressure Min
45.5kPa
Supply Voltage Min
4.5V
Sensor Case / Package
DFN
Sensor Output Type
Digital
Pressure Port Type
-
Output Interface
PS15
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
