
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | KP254XTMA2Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel73AJ7632RL Cut Tape73AJ7632 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.180 | $6.18 |
| Total Price | $6.18 | ||
| Quantity | Price |
|---|---|
| 1+ | $6.180 |
| 10+ | $5.330 |
| 100+ | $4.690 |
| 500+ | $4.340 |
| 1000+ | $4.250 |
| 2500+ | $4.170 |
| 10000+ | $4.080 |
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | KP254XTMA2Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel73AJ7632RL Cut Tape73AJ7632 |
| Technical Datasheet | |
| Pressure Type | Absolute |
| Sensitivity, V/P | - |
| Operating Pressure Min | 40kPa |
| Operating Pressure Max | 115kPa |
| Supply Voltage Min | 3.135V |
| Supply Voltage Max | 3.475V |
| Sensor Case / Package | DSOF |
| Sensor Case Style | DSOF |
| No. of Pins | 8Pins |
| Sensor Output Type | Digital |
| Accuracy | ± 1.5 kPa |
| Pressure Port Type | - |
| Sensor Mounting | Surface Mount |
| Output Interface | SPI |
| Media Type | Air |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| Automotive Qualification Standard | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
KP254XTMA2 is a miniaturized analog barometric air pressure sensor IC based on a capacitive principle. It is surface micromachined with a monolithic integrated signal conditioning circuit implemented in BiCMOS technology. The sensor converts a pressure into an analog output signal. The chip is packaged in a “green” SMD housing. The sensor has been primarily developed for measuring barometric air pressure, but can also be used in other application fields. The high accuracy and the high sensitivity of the device make it a perfect fit for advanced automotive applications as well as industrial and consumer applications. The KP254 is defined for use in target applications automotive applications (manifold air pressure measurement), industrial control, consumer applications, medical applications, weather stations, and altimeters.
- High precision pressure sensing, ratiometric analog output
- Broken wire detection, clamping, automotive AEC qualified
- Supply voltage range from 4.5 to 5.5V (VOUT is ratiometric to VDD)
- Output voltage range from 0.10 to 4.85V
- Maximum input pressure range from 10 to 200kpa
- ESD robustness (HBM: 1.5kohm, 100pF) is 2kV max (according to EIA / JESD22-A114-E)
- Lifetime is 15years min, 10ms max stabilization time (for full accuracy)
- Supply current is 8mA typ, 0.65ms typ response time (10% to 90% of the final output value)
- Output referred noise is 2.5mVRMS max (Frequency <gt/> 1KHz)
- PG-DSOF-8-16 package, operating temperature range from -40 to 125°C
Technical Specifications
| Pressure Type | Absolute |
|---|---|
| Operating Pressure Min | 40kPa |
| Supply Voltage Min | 3.135V |
| Sensor Case / Package | DSOF |
| No. of Pins | 8Pins |
| Accuracy | ± 1.5 kPa |
| Sensor Mounting | Surface Mount |
| Media Type | Air |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | - |
| Sensitivity, V/P | - |
|---|---|
| Operating Pressure Max | 115kPa |
| Supply Voltage Max | 3.475V |
| Sensor Case Style | DSOF |
| Sensor Output Type | Digital |
| Pressure Port Type | - |
| Output Interface | SPI |
| Operating Temperature Min | -40°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
