Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoKP216K1409XTMA1Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel20AM6522RL
Cut Tape20AM6522
Your Part Number
1,480 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.980 | $3.98 |
| Total Price | $3.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.980 |
| 50+ | $3.090 |
| 100+ | $2.980 |
| 250+ | $2.860 |
| 500+ | $2.740 |
| 1000+ | $2.690 |
| 2500+ | $2.630 |
| 5000+ | $2.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKP216K1409XTMA1Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel20AM6522RL
Cut Tape20AM6522
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min15kPa
Operating Pressure Max115kPa
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Sensor Case / PackageDSOF
No. of Pins8Pins
Sensor Output TypeAnalogue, Ratiometric
Accuracy± 2.4kPa
Pressure Port TypeManifold Port
Sensor MountingSurface Mount
Output Interface-
Media Type-
Operating Temperature Min-40°C
Operating Temperature Max140°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pressure Type
Absolute
Operating Pressure Max
115kPa
Supply Voltage Max
5.5V
No. of Pins
8Pins
Accuracy
± 2.4kPa
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
140°C
Qualification
AEC-Q100
Operating Pressure Min
15kPa
Supply Voltage Min
4.5V
Sensor Case / Package
DSOF
Sensor Output Type
Analogue, Ratiometric
Pressure Port Type
Manifold Port
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
