Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoKITXMC48RLXECATV21TOBO1Copy
Newark Part No.90AK4911
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
| Quantity | Price |
|---|---|
| 1+ | $113.090 |
Price for:Each
Minimum: 1
Multiple: 1
$113.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKITXMC48RLXECATV21TOBO1Copy
Newark Part No.90AK4911
Technical Datasheet
Silicon ManufacturerInfineon
No. of Bits32bit
Silicon Family NameXMC4000
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberXMC4800-F144F2048
Kit ContentsEvaluation Board XMC4800-F144F2048
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
KITXMC48RLXECATV21TOBO1 is a ModusToolbox™ software that supports application development using the XMC4800 Relax EtherCAT ® evaluation kit by providing board support package (BSP). Typical applications include solar energy systems, commercial, construction and agricultural vehicles (CAV), industrial, motor control & drives, power supplies and automation.
- XMC4800-F144 MCU based on ARM® Cortex®-M4 at 144MHZ, integrated EtherCAT® server controller
- MCU: 2MB flash and 352KB RAM
- On-board debugger, power over USB
- ESD and reverse current protection and 2 x user button and 2 x user LED
- Arduino hardware compatible 3.3V pinout
- Real time clock crystal and quad SPI flash
- MicroSD card, Ethernet PHY and RJ45 jack
- SlotCAN node
- EtherCAT® node
- Full integration with ModusToolbox™ IDE through Board Support Package (BSP)
Technical Specifications
Silicon Manufacturer
Infineon
Silicon Family Name
XMC4000
Core Sub-Architecture
Cortex-M4
Kit Contents
Evaluation Board XMC4800-F144F2048
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
XMC4800-F144F2048
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
