Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | KITLGPWRBOM16TOBO1Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 12AM7912 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $71.480 |
Price for:Each
Minimum: 1
Multiple: 1
$71.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | KITLGPWRBOM16TOBO1Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 12AM7912 |
| Technical Datasheet | |
| Silicon Manufacturer | Infineon |
| Silicon Core Number | IPF021N13NM6 |
| Kit Application Type | Power Management |
| Application Sub Type | MOSFET |
| Kit Contents | Modular Half-Bridge Power PCB IPF021N13NM6 |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
KITLGPWRBOM16TOBO1 is a modular half-bridge power PCB with OptiMOS™ 6 power MOSFETs for individual or paralleled MOSFET applications. This kit power board module utilizing the OptiMOS™ 6 power MOSFET 135V in D²PAK 7-pin package represents the power building block of the LVD scalable power demo board platform. It serves as a single half-bridge with power and gate drive interconnections, enabling easy buildup of any half-bridge-based power topology. Suitable for cordless power tools, LEV and Forklift Motor Control (under 200V) and Light electric vehicles (LEV) applications.
- IMS PCB for increased cooling
- SMD power terminals with M5 thread
- Onboard test point terminals
- Scalability and versatility
- Rapid prototyping by building blocks
- Fast built customized solutions
Technical Specifications
| Silicon Manufacturer | Infineon |
|---|---|
| Kit Application Type | Power Management |
| Kit Contents | Modular Half-Bridge Power PCB IPF021N13NM6 |
| SVHC | To Be Advised |
| Silicon Core Number | IPF021N13NM6 |
|---|---|
| Application Sub Type | MOSFET |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
