Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoKITLGPWRBOM005TOBO1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.51AK3544
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $69.080 |
Price for:Each
Minimum: 1
Multiple: 1
$69.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKITLGPWRBOM005TOBO1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.51AK3544
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberIPT007N06N
Kit Application TypePower Management
Application Sub TypeLVDS Driver
Kit ContentsDemo Board IPT007N06N
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
KITLGPWRBOM005TOBO1 is a kit power board for low voltage drives scalable power demo board. This kit power board module with 100V OptiMOS™ MOSFET in D2PAK-7 package represents the power building block of the LVD scalable power demo board platform. The power board represents the basic building block. It serves as a single half-bridge with power and gate drive interconnections, enabling easy build-up of any half-bridge based power topology. Applications include prototyping fork lifts and LEVs (low speed cars, e-scooters, 3-wheelers, golf cars).
- IMS PCB for increased cooling
- SMD power terminals with M5 thread
- On-board test point terminals
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Kit Contents
Demo Board IPT007N06N
Automotive Qualification Standard
-
Silicon Core Number
IPT007N06N
Application Sub Type
LVDS Driver
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate