Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIST011N06NM5AUMA1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel79AK2206RL
Cut Tape79AK2206
Product RangeOptiMOS 5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.590 | $5.59 |
| Total Price | $5.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.590 |
| 50+ | $3.780 |
| 100+ | $2.750 |
| 250+ | $2.610 |
| 500+ | $2.460 |
| 1000+ | $2.380 |
| 2500+ | $2.320 |
| 5000+ | $2.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIST011N06NM5AUMA1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel79AK2206RL
Cut Tape79AK2206
Product RangeOptiMOS 5 Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id399A
Drain Source On State Resistance900µohm
Transistor Case StyleTOLL
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.3V
Power Dissipation313W
No. of Pins6Pins
Operating Temperature Max175°C
Product RangeOptiMOS 5 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
399A
Transistor Case Style
TOLL
Rds(on) Test Voltage
10V
Power Dissipation
313W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
900µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.3V
No. of Pins
6Pins
Product Range
OptiMOS 5 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
