Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoISP14EP15LMXTSA1Copy
Newark Part No.90AJ6124
Product RangeOptiMOS Series
Your Part Number
208 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $0.443 |
| 10+ | $0.305 |
| 25+ | $0.272 |
| 50+ | $0.253 |
| 100+ | $0.235 |
| 250+ | $0.217 |
| 500+ | $0.207 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoISP14EP15LMXTSA1Copy
Newark Part No.90AJ6124
Product RangeOptiMOS Series
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id1.29A
Drain Source On State Resistance1.1336ohm
On Resistance Rds(on)1.134ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.5V
Power Dissipation5W
Power Dissipation Pd5W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeOptiMOS Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
150V
Drain Source On State Resistance
1.1336ohm
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation
5W
No. of Pins
4Pins
Product Range
OptiMOS Series
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
1.29A
On Resistance Rds(on)
1.134ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.5V
Power Dissipation Pd
5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
