Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoISC0702NLSATMA1
Newark Part No.68AJ1739
Product RangeOptiMOS 5 Series
Your Part Number
Technical Datasheet
9,225 In Stock
Need more?
1390 Delivery in 1-3 Business Days(US stock)
7835 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.170 |
| 10+ | $2.230 |
| 25+ | $2.200 |
| 50+ | $1.890 |
| 100+ | $1.590 |
| 250+ | $1.460 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.886 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoISC0702NLSATMA1
Newark Part No.68AJ1739
Product RangeOptiMOS 5 Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id135A
On Resistance Rds(on)0.0023ohm
Drain Source On State Resistance2800µohm
Transistor Case StyleTDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.7V
Power Dissipation Pd100W
Power Dissipation100W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS 5 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.0023ohm
Transistor Case Style
TDSON
Rds(on) Test Voltage
10V
Power Dissipation Pd
100W
No. of Pins
8Pins
Product Range
OptiMOS 5 Series
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Continuous Drain Current Id
135A
Drain Source On State Resistance
2800µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.7V
Power Dissipation
100W
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Alternatives for ISC0702NLSATMA1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate