Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoISC060N10NM6ATMA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel90AJ6121RL
Cut Tape90AJ6121
Product RangeOptiMOS 6 Series
Your Part Number
1,450 In Stock
50,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.260 | $3.26 |
| Total Price | $3.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.260 |
| 50+ | $2.120 |
| 100+ | $1.640 |
| 250+ | $1.550 |
| 500+ | $1.450 |
| 1000+ | $1.350 |
| 2500+ | $1.260 |
| 5000+ | $1.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoISC060N10NM6ATMA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel90AJ6121RL
Cut Tape90AJ6121
Product RangeOptiMOS 6 Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id97A
Drain Source On State Resistance5100µohm
On Resistance Rds(on)0.0051ohm
Transistor Case StyleTDSON-FL
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.8V
Power Dissipation Pd125W
Power Dissipation125W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS 6 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
5100µohm
Transistor Case Style
TDSON-FL
Rds(on) Test Voltage
10V
Power Dissipation Pd
125W
No. of Pins
8Pins
Product Range
OptiMOS 6 Series
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
97A
On Resistance Rds(on)
0.0051ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.8V
Power Dissipation
125W
Operating Temperature Max
175°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
