Print Page
1,381 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.720 | $1.72 |
| Total Price | $1.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 50+ | $0.946 |
| 100+ | $0.870 |
| 250+ | $0.804 |
| 500+ | $0.737 |
| 1000+ | $0.722 |
| 2500+ | $0.708 |
| 5000+ | $0.693 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.661 |
| 10000+ | $0.648 |
| 15000+ | $0.635 |
| 25000+ | $0.621 |
| 50000+ | $0.608 |
| 125000+ | $0.595 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoISC017N04NM5ATMA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Full Reel86AK5443
Re-Reel91AH7698RL
Cut Tape91AH7698
Product RangeOptiMOS 5
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id193A
Drain Source On State Resistance0.0017ohm
On Resistance Rds(on)0.0013ohm
Transistor Case StyleTDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.4V
Power Dissipation Pd115W
Power Dissipation115W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS 5
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.0017ohm
Transistor Case Style
TDSON
Rds(on) Test Voltage
10V
Power Dissipation Pd
115W
No. of Pins
8Pins
Product Range
OptiMOS 5
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
193A
On Resistance Rds(on)
0.0013ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.4V
Power Dissipation
115W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

