Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IRSM836-084MACopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 02AC3688 |
| Product Range | CIPOS Nano |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.170 |
| 10+ | $5.870 |
| 100+ | $5.440 |
| 500+ | $5.420 |
| 1000+ | $4.710 |
| 2500+ | $4.620 |
| 10000+ | $4.520 |
Price for:Each
Minimum: 1
Multiple: 1
$8.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IRSM836-084MACopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 02AC3688 |
| Product Range | CIPOS Nano |
| Technical Datasheet | |
| IPM Power Device | MOSFET |
| Voltage Rating (Vces / Vdss) | 250V |
| Current Rating (Ic / Id) | 7A |
| Isolation Voltage | 1.5kV |
| IPM Case Style | PQFN |
| IPM Series | CIPOS Nano |
| Product Range | CIPOS Nano |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| IPM Power Device | MOSFET |
|---|---|
| Current Rating (Ic / Id) | 7A |
| IPM Case Style | PQFN |
| Product Range | CIPOS Nano |
| Voltage Rating (Vces / Vdss) | 250V |
|---|---|
| Isolation Voltage | 1.5kV |
| IPM Series | CIPOS Nano |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
