Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IRSM836-035MATRCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | Re-Reel25AK0816RL Cut Tape25AK0816 |
| Product Range | µIPM iMOTION Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.790 | $11.79 |
| Total Price | $11.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.790 |
| 10+ | $9.620 |
| 100+ | $8.480 |
| 500+ | $8.030 |
| 1000+ | $7.890 |
| 2500+ | $7.730 |
| 10000+ | $7.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IRSM836-035MATRCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | Re-Reel25AK0816RL Cut Tape25AK0816 |
| Product Range | µIPM iMOTION Series |
| Technical Datasheet | |
| IPM Power Device | MOSFET |
| Voltage Rating (Vces / Vdss) | 500V |
| Current Rating (Ic / Id) | 3A |
| Isolation Voltage | 1.5kV |
| IPM Case Style | PQFN |
| IPM Series | µIPM |
| Product Range | µIPM iMOTION Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| IPM Power Device | MOSFET |
|---|---|
| Current Rating (Ic / Id) | 3A |
| IPM Case Style | PQFN |
| Product Range | µIPM iMOTION Series |
| Voltage Rating (Vces / Vdss) | 500V |
|---|---|
| Isolation Voltage | 1.5kV |
| IPM Series | µIPM |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
