Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IRSM515-055PACopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 34AC1821 |
| Product Range | CIPOS Micro |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.910 |
| 10+ | $9.090 |
| 100+ | $8.430 |
| 500+ | $7.960 |
| 1000+ | $7.540 |
| 2500+ | $6.610 |
| 10000+ | $6.450 |
Price for:Each
Minimum: 1
Multiple: 1
$9.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IRSM515-055PACopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 34AC1821 |
| Product Range | CIPOS Micro |
| Technical Datasheet | |
| IPM Power Device | MOSFET |
| Voltage Rating (Vces / Vdss) | 500V |
| Current Rating (Ic / Id) | 2.4A |
| Isolation Voltage | 1.9kV |
| IPM Case Style | SOP23 |
| IPM Series | CIPOS Micro |
| Product Range | CIPOS Micro |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| IPM Power Device | MOSFET |
|---|---|
| Current Rating (Ic / Id) | 2.4A |
| IPM Case Style | SOP23 |
| Product Range | CIPOS Micro |
| Voltage Rating (Vces / Vdss) | 500V |
|---|---|
| Isolation Voltage | 1.9kV |
| IPM Series | CIPOS Micro |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
