Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRS4427STRPBFCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel92Y9241RL
Cut Tape92Y9241
Your Part Number
883 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.100 | $1.10 |
| Total Price | $1.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 50+ | $0.709 |
| 100+ | $0.625 |
| 250+ | $0.586 |
| 500+ | $0.567 |
| 1000+ | $0.563 |
| 2500+ | $0.558 |
| 5000+ | $0.554 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRS4427STRPBFCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel92Y9241RL
Cut Tape92Y9241
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationLow Side
Power Switch TypeIGBT, MOSFET
No. of Pins8Pins
Driver Case StyleNSOIC
IC Case / PackageNSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current2.3A
Sink Current3.3A
Supply Voltage Min6V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay50ns
Output Delay50ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
IRS4427STRPBF is a low voltage, high-speed power MOSFET and IGBT dual low-side driver. Proprietary latch-immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output. The output driver features a high pulse current buffer stage designed for minimum driver cross-conduction. Propagation delays between two channels are matched. Typical application includes general purpose dual low side driver, and DC-DC converters.
- Gate drive supply range from 6V to 20V, general driver topology
- CMOS Schmitt-triggered inputs, 3.3V and 5V logic compatible, outputs in phase with inputs
- Two independent gate drivers, matched propagation delay for both channels
- Output voltage range from 6V to 20V
- Output high short circuit pulsed current is 2.3A typ (VO=0V, VIN=5V, TA=25°C)
- Output low short circuit pulsed current is 3.3A typ (VO=15V, VIN=COM, TA=25°C)
- Turn-on and off propagation delay is 50ns typ (VCC=15V, TA=25°C, and CL=1000pF)
- Fixed supply voltage range from 6 to 20V (VCC=15V)
- Quiescent VCC supply current is 100µA typ (VIN=0V or 5V, VCC=15V, TA=25°C)
- SOIC8N package, ambient temperature range from -40 to 125°C
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Low Side
No. of Pins
8Pins
IC Case / Package
NSOIC
Input Type
Non-Inverting
Sink Current
3.3A
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
50ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Non-Isolated
Power Switch Type
IGBT, MOSFET
Driver Case Style
NSOIC
IC Mounting
Surface Mount
Source Current
2.3A
Supply Voltage Min
6V
Operating Temperature Min
-40°C
Input Delay
50ns
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
