Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRS4427PBFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.54T9278
Also Known AsSP001549888
Your Part Number
2,491 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 10+ | $1.340 |
| 100+ | $1.170 |
| 500+ | $0.973 |
| 1000+ | $0.942 |
| 2500+ | $0.942 |
| 6000+ | $0.941 |
Price for:Each
Minimum: 1
Multiple: 1
$1.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRS4427PBFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.54T9278
Also Known AsSP001549888
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationLow Side
Power Switch TypeIGBT, MOSFET
No. of Pins8Pins
Driver Case StyleDIP
IC Case / PackageDIP
IC MountingThrough Hole
Input TypeNon-Inverting
Source Current2.3A
Sink Current3.3A
Supply Voltage Min6V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay50ns
Output Delay50ns
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Low Side
No. of Pins
8Pins
IC Case / Package
DIP
Input Type
Non-Inverting
Sink Current
3.3A
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
50ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Non-Isolated
Power Switch Type
IGBT, MOSFET
Driver Case Style
DIP
IC Mounting
Through Hole
Source Current
2.3A
Supply Voltage Min
6V
Operating Temperature Min
-40°C
Input Delay
50ns
Product Range
-
MSL
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
