Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
| 10+ | $1.070 |
| 25+ | $0.970 |
| 50+ | $0.916 |
| 100+ | $0.860 |
| 250+ | $0.808 |
| 500+ | $0.777 |
| 1000+ | $0.766 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRS2982STRPBFCopy
Newark Part No.34AC1836
Technical Datasheet
TopologyBoost, Buck, Flyback
LED Driver TypeIsolated, Non Isolated
Input Voltage Min11.5V
Input Voltage Max18V
Output Voltage Max-
Output Current Max400mA
Output Current Max400mA
Switching Frequency Typ320kHz
IC MountingSurface Mount
IC Case / PackageNSOIC
No. of Pins8Pins
Operating Temperature Min-25°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyBoost, Buck, Flyback
Driver Case StyleNSOIC
No. of Outputs1Outputs
Switching Frequency320kHz
Technical Specifications
Topology
Boost, Buck, Flyback
Input Voltage Min
11.5V
Output Voltage Max
-
Output Current Max
400mA
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Boost, Buck, Flyback
No. of Outputs
1Outputs
LED Driver Type
Isolated, Non Isolated
Input Voltage Max
18V
Output Current Max
400mA
Switching Frequency Typ
320kHz
IC Case / Package
NSOIC
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
Driver Case Style
NSOIC
Switching Frequency
320kHz
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
