Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRS2890DSTRPBF
Newark Part No.
Re-Reel42AH1860
Cut Tape42AH1860
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.51 |
| 10+ | $1.11 |
| 25+ | $1.00 |
| 50+ | $0.95 |
| 100+ | $0.89 |
| 250+ | $0.84 |
| 500+ | $0.80 |
| 1000+ | $0.75 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRS2890DSTRPBF
Newark Part No.
Re-Reel42AH1860
Cut Tape42AH1860
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHalf Bridge
Power Switch TypeMOSFET
Driver Case StyleNSOIC
No. of Pins14Pins
IC Case / PackageNSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current220mA
Sink Current480mA
Supply Voltage Min10V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay500ns
Output Delay500ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Half Bridge
Driver Case Style
NSOIC
IC Case / Package
NSOIC
Input Type
Non-Inverting
Sink Current
480mA
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
500ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
-
Power Switch Type
MOSFET
No. of Pins
14Pins
IC Mounting
Surface Mount
Source Current
220mA
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
500ns
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability