Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRS2453DSTRPBFCopy
Newark Part No.
Re-Reel34AC1833
Cut Tape34AC1833
Your Part Number
982 In Stock
Need more?
182 Delivery in 1-3 Business Days(US stock)
800 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.647 | $0.65 |
| Total Price | $0.65 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.050 | $0.647 |
| 10+ | $1.590 | $0.647 |
| 25+ | $1.470 | $0.647 |
| 50+ | $1.400 | $0.647 |
| 100+ | $1.340 | $0.647 |
| 250+ | $1.280 | $0.647 |
| 500+ | $1.240 | $0.647 |
| 1000+ | $1.230 | $0.647 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRS2453DSTRPBFCopy
Newark Part No.
Re-Reel34AC1833
Cut Tape34AC1833
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationFull Bridge
Power Switch TypeMOSFET
No. of Pins14Pins
Driver Case StyleNSOIC
IC Case / PackageNSOIC
IC MountingSurface Mount
Input Type-
Source Current180mA
Sink Current260mA
Supply Voltage Min10V
Supply Voltage Max16.6V
Operating Temperature Min-25°C
Operating Temperature Max125°C
Input Delay-
Output Delay-
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Full Bridge
No. of Pins
14Pins
IC Case / Package
NSOIC
Input Type
-
Sink Current
260mA
Supply Voltage Max
16.6V
Operating Temperature Max
125°C
Output Delay
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
-
Power Switch Type
MOSFET
Driver Case Style
NSOIC
IC Mounting
Surface Mount
Source Current
180mA
Supply Voltage Min
10V
Operating Temperature Min
-25°C
Input Delay
-
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
