
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IRS2186SPBFCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 21M6610 |
| Also Known As | SP001534920 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.500 |
| 10+ | $2.610 |
| 25+ | $2.380 |
| 50+ | $2.260 |
| 100+ | $2.140 |
| 250+ | $2.020 |
| 500+ | $1.980 |
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IRS2186SPBFCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 21M6610 |
| Also Known As | SP001534920 |
| Technical Datasheet | |
| No. of Channels | 2Channels |
| Gate Driver Type | - |
| Driver Configuration | High Side and Low Side |
| Power Switch Type | IGBT, MOSFET |
| Driver Case Style | SOIC |
| No. of Pins | 8Pins |
| IC Case / Package | SOIC |
| IC Mounting | Surface Mount |
| Input Type | Non-Inverting |
| Source Current | 4A |
| Sink Current | 4A |
| Supply Voltage Min | 10V |
| Supply Voltage Max | 20V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Input Delay | 170ns |
| Output Delay | 170ns |
| Product Range | - |
| Qualification | - |
| MSL | MSL 2 - 1 year |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The IRS2186SPBF is a high voltage high speed power MOSFET and IGBT high and low Side Driver with independent high-side and low-side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output driver features a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high-side configuration which operates up to 600V.
- Floating channel designed for bootstrap operation
- Tolerant to negative transient voltage (dV/dt immune)
- Under-voltage lockout for both channels
- Matched propagation delay for both channels
- Logic and power ground ±5V offset
- Lower di/dt gate driver for better noise immunity
- Output source/sink current 4A/4A
Applications
Power Management, Industrial
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Driver Configuration | High Side and Low Side |
| Driver Case Style | SOIC |
| IC Case / Package | SOIC |
| Input Type | Non-Inverting |
| Sink Current | 4A |
| Supply Voltage Max | 20V |
| Operating Temperature Max | 125°C |
| Output Delay | 170ns |
| Qualification | - |
| SVHC | No SVHC (23-Jan-2024) |
| Gate Driver Type | - |
|---|---|
| Power Switch Type | IGBT, MOSFET |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Source Current | 4A |
| Supply Voltage Min | 10V |
| Operating Temperature Min | -40°C |
| Input Delay | 170ns |
| Product Range | - |
| MSL | MSL 2 - 1 year |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
