Print Page
IRS21531DSTRPBF
MOSFET Driver, Half Bridge, 10.1 V to 15.4 V supply, 260 mA out, 350 ns delay, SOIC-8
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRS21531DSTRPBFCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel17AC9925RL
Cut Tape17AC9925
Your Part Number
2,073 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.380 | $1.38 |
| Total Price | $1.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.380 |
| 50+ | $0.912 |
| 100+ | $0.808 |
| 250+ | $0.759 |
| 500+ | $0.729 |
| 1000+ | $0.718 |
| 2500+ | $0.704 |
| 5000+ | $0.689 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRS21531DSTRPBFCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel17AC9925RL
Cut Tape17AC9925
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationHalf Bridge
Power Switch TypeMOSFET
Driver Case StyleSOIC
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input Type-
Source Current180mA
Sink Current260mA
Supply Voltage Min10.1V
Supply Voltage Max15.4V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay680ns
Output Delay350ns
Product Range-
Qualification-
MSLMSL 2 - 1 year
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Self oscillating half-bridge gate driver IC using a more advanced silicon platform
- Integrated 600V half-bridge gate driver
- CT, RT programmable oscillator
- 15.4 V Zener clamp on VCC
- Micropower start-up
- Non-latched shutdown on CT pin (1/6th VCC)
- Internal bootstrap FET
- Excellent latch immunity on all inputs and outputs
- ESD protection on all pins
- Internal deadtime
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Half Bridge
Driver Case Style
SOIC
IC Case / Package
SOIC
Input Type
-
Sink Current
260mA
Supply Voltage Max
15.4V
Operating Temperature Max
125°C
Output Delay
350ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Non-Isolated
Power Switch Type
MOSFET
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
180mA
Supply Voltage Min
10.1V
Operating Temperature Min
-40°C
Input Delay
680ns
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
