
Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.070 | $0.226 |
| 10+ | $0.815 | $0.226 |
| 25+ | $0.751 | $0.226 |
| 50+ | $0.716 | $0.226 |
| 100+ | $0.680 | $0.226 |
| 250+ | $0.647 | $0.226 |
| 500+ | $0.627 | $0.226 |
| 1000+ | $0.610 | $0.226 |
Product Information
Product Overview
IRS21271STRPBF is a high voltage, high-speed power MOSFET and IGBT current sensing single channel driver. Proprietary HVIC and latch-immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL outputs, down to 3.3V. The protection circuity detects over-current in the driven power transistor and terminates the gate drive voltage. An open drain FAULT signal is provided to indicate that an over-current shutdown has occurred. The output driver features a high pulse current buffer stage designed for minimum cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high-side or low-side configuration which operates up to 600V.
- Floating channel designed for bootstrap operation, fully operational to +600V
- Tolerant to negative transient voltage dV/dt immune, output voltage range from 9 to 20V
- Application-specific gate drive range from 12 to 20V (motor drive), 9 to 20V (automotive)
- Undervoltage lockout, 3.3V, 5V, and 15V input logic compatible
- Active low FAULT lead indicates shutdown has occurred, output in phase with input
- Output high short circuit pulsed current is 200mA min (VO=0V, VIN=5V, PW 0= 10µs)
- Output low short circuit pulsed current is 420mA min (VO=15V, VIN=5V, PW 0= 10µs)
- CS input positive going threshold is 250mV typ (VCC=10 to 20V, TA=25°C)
- Turn-on and off propagation delay is 150ns typ (VS=0V, VS=600V, TA=25°C)
- 8 lead SOIC package, ambient temperature range from -40 to 125°C
Technical Specifications
1Channels
High Side
8Pins
NSOIC
Non-Inverting
600mA
20V
125°C
150ns
-
No SVHC (25-Jun-2025)
-
IGBT, MOSFET
NSOIC
Surface Mount
290mA
10V
-40°C
150ns
-
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
