Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IRS2101STRPBFCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | Re-Reel43AC3304RL Cut Tape43AC3304 |
| Your Part Number | |
| Technical Datasheet |
1,645 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.060 | $1.06 |
| Total Price | $1.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 50+ | $0.696 |
| 100+ | $0.615 |
| 250+ | $0.577 |
| 500+ | $0.554 |
| 1000+ | $0.543 |
| 2500+ | $0.532 |
| 5000+ | $0.521 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IRS2101STRPBFCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | Re-Reel43AC3304RL Cut Tape43AC3304 |
| Technical Datasheet | |
| No. of Channels | 2Channels |
| Gate Driver Type | - |
| Driver Configuration | High Side and Low Side |
| Power Switch Type | IGBT, MOSFET |
| Driver Case Style | SOIC |
| No. of Pins | 8Pins |
| IC Case / Package | SOIC |
| IC Mounting | Surface Mount |
| Input Type | Non-Inverting |
| Source Current | 290mA |
| Sink Current | 600mA |
| Supply Voltage Min | 10V |
| Supply Voltage Max | 20V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Input Delay | 160ns |
| Output Delay | 150ns |
| Product Range | - |
| Qualification | - |
| MSL | MSL 2 - 1 year |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Driver Configuration | High Side and Low Side |
| Driver Case Style | SOIC |
| IC Case / Package | SOIC |
| Input Type | Non-Inverting |
| Sink Current | 600mA |
| Supply Voltage Max | 20V |
| Operating Temperature Max | 125°C |
| Output Delay | 150ns |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Gate Driver Type | - |
|---|---|
| Power Switch Type | IGBT, MOSFET |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Source Current | 290mA |
| Supply Voltage Min | 10V |
| Operating Temperature Min | -40°C |
| Input Delay | 160ns |
| Product Range | - |
| MSL | MSL 2 - 1 year |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
